
Stontronics SPU50-12V technical specifications.
| Efficiency | 65% |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 520g |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SPU50-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.