
Stontronics SPU50-15V technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Mount | Desktop |
| Nominal Output Voltage | 15V |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stontronics SPU50-15V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.