Stontronics T3868SA technical specifications.
| Length | 97mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Number of Outputs | 1 |
| Overall Depth | 73mm |
| Regulator Type | LINEAR |
| Series | T-SA |
| Weight | 1.1kg |
| RoHS | Compliant |
Download the complete datasheet for Stontronics T3868SA to view detailed technical specifications.
No datasheet is available for this part.