
Stontronics T5582DV technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Output Connector | USB Micro |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Stontronics T5582DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
