Storm Interface 1K12T102 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 1K12T102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.