Storm Interface is a leading manufacturer of custom and standard sealed keyboards, trackballs, and control panels for harsh environments. They specialize in providing durable, reliable input solutions for industrial, marine, medical, and military applications.

3-Key Industrial Display Bezel, IP65, Silver/Clear, 50mA, 24VDC
Keypad Keytop Leg Set, Non-Illuminated, General Accessory
12-Key Switch, 50mA, 24VDC, Panel Mount, IP65
3x4 Keypad Switch, 50mA 24V, IP67 Waterproof, Non-Illuminated
4x4 Keypad Switch, Rubber, 50mA, 24VDC, IP67, -55°C to 125°C
Keypad Switch, 1x4, 50mA, 24VDC, IP67, Non-Illuminated
12-Key Panel Mount Switch, 24VDC, 50mA, IP65
KEYS FOR 1000 SERIES 4PCS BLANK
STORM INTERFACE 7207-121W203 KEYPAD, 12 KEY, 50MA, 24VDC, POLYMER
SWITCH KEYPAD 36 KEY 0.05A 24V
KEYPAD, 4X3, CALC, 0.05A, 24VDC, PLASTIC
KEYBOARD, POLYMER, W/ CABLE, IP54
GRAPHICS SERIES 12-KEY
STORM INTERFACE 2210-MK0001 MOUNTING KIT, UNDER PANEL, 2200
KEY LEGEND SET D
STORM INTERFACE 1200-002001 USB Cable for Storm Keyboards
STORM INTERFACE 1K042101 Keypad, STORM 1000 Series, 50 mA, 24 V, 1 x 4, Matrix, 4
STORM INTERFACE 7207-0410203 KEYPAD, 4 KEY, 50MA, 24VDC, POLYMER
LCD; 3 Key; Impact Resistant; IP65; 4 or 8 X 20 Character Display; Prgmble; USB
KEYS SERIES 3000
Keypad; Robust; 16 Key; Telephone Layout; Plastic; IP54; Engraved Legends
STORM INTERFACE GS160201 Keypad, 4 x 4, 24 V, 50 mA, Matrix, 118.5 mm, 118.5 mm
SWITCH KEYPAD 12 KEY 0.05A 24V
SWITCH KEYPAD 1 KEY NON-ILLUM
SWITCH KEYPAD 4 KEY 0.05A 24V