Storm Interface 1KL12T101 technical specifications.
| Color | Silver |
| Contact Current Rating | 50mA |
| Height | 118.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | STORM 1000 |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 1KL12T101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.