
Storm Interface 2200-002001 technical specifications.
| Color | Black |
| Lead Length | 2.5m |
| Material | Stainless Steel |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2200-002001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.