Storm Interface 2200-002003 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Lead Free | Lead Free |
| Length | 8.2foot |
| Material | Stainless Steel, PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | 2200 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2200-002003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.