
Storm Interface 2210-220023 technical specifications.
| Color | Black, Silver |
| Depth | 32.8mm |
| Height | 1.291inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 11.39inch |
| Mount | Standard |
| Series | 2210 |
| Width | 4.665inch |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2210-220023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
