Storm Interface 2212-352323 technical specifications.
| Package/Case | Metal |
| Color | Black, Silver |
| Depth | 40mm |
| Height | 1.575inch |
| Interface | USB |
| Length | 15.13inch |
| Material | Stainless Steel, Metal |
| Output Type | USB |
| Reach SVHC Compliant | No |
| Series | 2212 |
| DC Rated Voltage | 5V |
| Width | 5.61inch |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2212-352323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.