
Storm Interface 2230-220011 technical specifications.
| Package/Case | Metal |
| Color | White |
| Height | 18.5mm |
| Material | Stainless Steel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Operating Force | 1.27N |
| Panel Thickness | 2mm |
| Reach SVHC Compliant | No |
| Series | 2230 |
| Supply Current | 60mA |
| Width | 346.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2230-220011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.