Storm Interface 2K042101 technical specifications.
| Contact Current Rating | 50mA |
| Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.8N |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Resistance | 2042.101R |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2K042101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.