Storm Interface 3KLW160103 technical specifications.
| Illumination Color | White |
| Material | Polymer |
| Mount | Panel, Front |
| Output Type | USB |
| Ratings | IP54, Water Resistant |
| Series | 3000 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 3KLW160103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.