
Storm Interface 4200-003 technical specifications.
| Lead Free | Lead Free |
| Length | 89mm |
| Output Type | RS-232 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 4200-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
