Storm Interface 4200-101 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Multiple |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Mount | Cable |
| Number of Cores | 16 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 4200-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.