
Industrial display bezel, silver and clear, featuring a 3-key interface. Designed for panel mounting, this component offers a viewing area of 80.6mm height by 95.7mm width. It operates at a DC rated voltage of 24V and a current rating of 50mA, with overall dimensions of 88mm height and 17mm width.
Storm Interface 5001-200103 technical specifications.
| Color | Silver, Clear |
| Current Rating | 50mA |
| Height | 88mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 5000 |
| Viewing Area (height) | 80.6mm |
| Viewing Area (width) | 95.7mm |
| DC Rated Voltage | 24V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 5001-200103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
