
Storm Interface 5001-200201-FEC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Mount | Panel |
| Number of Columns | 20 |
| Reach SVHC Compliant | No |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 5001-200201-FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
