
Storm Interface 5103-0103 technical specifications.
| Background Color | White |
| Package/Case | Module |
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Characters | 160 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 5100 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 5103-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
