Storm Interface 5103-1003 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Series | 5100 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 5103-1003 to view detailed technical specifications.
No datasheet is available for this part.
