
Storm Interface 7203-16T0203 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 720 TFX |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 7203-16T0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
