Storm Interface 7207-1210202 technical specifications.
| Actuator Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 7207-1210202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.