Storm Interface EZ08-21001-3 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | NAV-Pad™ |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface EZ08-21001-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.