
Storm Interface FT1K0501 technical specifications.
| Color | Silver |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Height | 214mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 1.77N |
| Reach SVHC Compliant | No |
| Series | STORM 5000 |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface FT1K0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.