
Storm Interface FT1K0802 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface FT1K0802 to view detailed technical specifications.
No datasheet is available for this part.