Storm Interface GS160202 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface GS160202 to view detailed technical specifications.
No datasheet is available for this part.