
Storm Interface GSB0T201 technical specifications.
| Color | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface GSB0T201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.