Storm Interface ICO10203 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Ratings | IP54, Water Resistant |
| Series | AXS-COM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface ICO10203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.