
Storm Interface WE2KT103 technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 5 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AXS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface WE2KT103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.