Struthers-Dunn 136-62T3A1 technical specifications.
| Approvals | UL |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Height | 70.4mm |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 136 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Width | 44.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 136-62T3A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.