
Struthers-Dunn 219ABAP-120VAC technical specifications.
| Approvals | UL, CSA |
| Coil Current | 40mA |
| Coil Resistance | 540R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 65.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In, Socket |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Throw Configuration | SPST, DPDT |
| Voltage Rating (AC) | 240V |
| Width | 64.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 219ABAP-120VAC to view detailed technical specifications.
No datasheet is available for this part.
