Struthers-Dunn 219BBX69PL-24VDC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SNAP-ON |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Struthers-Dunn 219BBX69PL-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.