
Struthers-Dunn 219BBXP-48VDC technical specifications.
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Height | 83.7mm |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn 219BBXP-48VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.