Struthers-Dunn 219FXXP-120A technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 540R |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Current Rating | 10A |
| Length | 77.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | 6PST |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 219FXXP-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.