Struthers-Dunn 219FXXP33-125VDC technical specifications.
| Contact Arrangement | 6PST-NO |
| Contact Form | 6 Form A |
| DC Coil Voltage | 125V |
| Maximum Switching Current | 10A |
| Mounting | Plug-In |
| Termination Style | PC Pin |
Download the complete datasheet for Struthers-Dunn 219FXXP33-125VDC to view detailed technical specifications.
No datasheet is available for this part.