Struthers-Dunn 219XBX118-115VDC technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 115V |
| Maximum Switching Current | 10A |
| Mounting | Plug-In |
| Termination Style | PC Pin |
Download the complete datasheet for Struthers-Dunn 219XBX118-115VDC to view detailed technical specifications.
No datasheet is available for this part.