Struthers-Dunn 219XDXPV-24VDC technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Resistance | 250Ohm |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Mounting | Plug-In |
| Termination Style | Plug-In |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | DIP |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Struthers-Dunn 219XDXPV-24VDC to view detailed technical specifications.
No datasheet is available for this part.