Struthers-Dunn 235ACX-3 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Max Supply Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn 235ACX-3 to view detailed technical specifications.
No datasheet is available for this part.