Struthers-Dunn 237XBXP200120VAC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | 237 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Struthers-Dunn 237XBXP200120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.