
Struthers-Dunn 33377 technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 33377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
