
Struthers-Dunn 33377D technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Contact Material | Copper |
| Current Rating | 10A |
| Diode Type | PIN |
| Gender | Female |
| Height | 2.2inch |
| Length | 2.65inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, DIN Rail |
| Number of Contacts | 14 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 219 |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 33377D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
