
Struthers-Dunn 349BBXP-85-135VAC technical specifications.
| Coil Voltage (AC) | 135V |
| Max Current Rating | 10A |
| Mount | Plug-In |
| RoHS Compliant | No |
| Throw Configuration | DPST, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 349BBXP-85-135VAC to view detailed technical specifications.
No datasheet is available for this part.
