Struthers-Dunn 388ACPSRX-30 technical specifications.
| Coil Voltage (AC) | 120V |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 388ACPSRX-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.