
Struthers-Dunn 575KXX-120VAC technical specifications.
| Coil Current | 183mA |
| Coil Resistance | 92R |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 30A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -34°C |
| Throw Configuration | 3PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Struthers-Dunn 575KXX-120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.