
Struthers-Dunn 645RTR425-90-280VAC technical specifications.
| Current Rating | 25A |
| Load Current | 25A |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 50V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn 645RTR425-90-280VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
