
Struthers-Dunn 645SR450-3-32VDC technical specifications.
| Current Rating | 50A |
| Load Current | 50A |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 50V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn 645SR450-3-32VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.