
Struthers-Dunn 67CPSOX-2 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 67CPSOX-2 to view detailed technical specifications.
No datasheet is available for this part.
