
Struthers-Dunn 67SCSX-3 technical specifications.
| Coil Current | 4.5mA |
| Coil Resistance | 5kR |
| Coil Voltage (DC) | 22.5V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 67SCSX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
