
The 67SCSX-7 relay from Struthers-Dunn is a 4PDT electromechanical relay with a maximum voltage rating of 28V DC and a maximum current rating of 3A. It operates within a temperature range of -20°C to 70°C and is mounted via a socket. The relay's coil has a resistance of 2.5kΩ and a voltage of 22.8V DC, with a current draw of 9.1mA.
Struthers-Dunn 67SCSX-7 technical specifications.
| Coil Current | 9.1mA |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 22.8V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 67SCSX-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
