Struthers-Dunn 97ACSX-3 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -35 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 97 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Struthers-Dunn 97ACSX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.